
LV8734VL-TLM-H | |
|---|---|
DigiKey Part Number | 2832-LV8734VL-TLM-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8734VL-TLM-H |
Description | IC MTR DRV BIPOLAR 0-5.5V 44SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK |
Category | Step Resolution 1, 1/2, 1/4, 1/8 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 1.5A |
Part Status Active | Voltage - Supply 0V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 9V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 44-SSOPK |
Technology BiCDMOS | Base Product Number |

