
LV8711T-TLM-H | |
|---|---|
DigiKey Part Number | 869-1289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8711T-TLM-H |
Description | IC MTR DRV BIPLR 2.7-5.5V 24SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Parallel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8711T-TLM-H Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 800mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4V ~ 16V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 24-TSSOP |
Technology Bi-CMOS | Base Product Number |

