
LV8400V-TLM-E | |
|---|---|
DigiKey Part Number | 869-1280-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8400V-TLM-E |
Description | IC MOTOR DRIVER 2.7V-5.5V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8400V-TLM-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1.2A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4V ~ 15V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 16-SSOP |
Technology Bi-CMOS | Base Product Number |

