
LV8044LP-TLM-E | |
|---|---|
DigiKey Part Number | LV8044LP-TLM-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8044LP-TLM-E |
Description | IC MTR DRVR BIPLR 2.7-5.5V 40QLP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Serial 40-VQLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LV8044LP-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (12) | |
Interface | Serial | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 400mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN | |
Supplier Device Package | 40-VQLP (5x5) | |
Base Product Number |

