


LP2951ACD-3.3R2G | |
|---|---|
DigiKey Part Number | LP2951ACD-3.3R2GOSTR-ND - Tape & Reel (TR) LP2951ACD-3.3R2GOSCT-ND - Cut Tape (CT) LP2951ACD-3.3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACD-3.3R2G |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACD-3.3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.46900 | kr.24.69 |
| 25 | kr.2.21200 | kr.55.30 |
| 100 | kr.1.92450 | kr.192.45 |
| 250 | kr.1.78804 | kr.447.01 |
| 500 | kr.1.70562 | kr.852.81 |
| 1.000 | kr.1.63785 | kr.1,637.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56627 | kr.3,915.68 |
| 5.000 | kr.1.52311 | kr.7,615.55 |
| 7.500 | kr.1.50151 | kr.11,261.32 |
| 12.500 | kr.1.47756 | kr.18,469.50 |
| 17.500 | kr.1.46357 | kr.25,612.48 |
| 25.000 | kr.1.45011 | kr.36,252.75 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |


