LM431SCCM32X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.587
Unit Price: kr.2.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 250
Unit Price: kr.1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.965
Unit Price: kr.0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.713
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.707
Unit Price: kr.2.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 532.510
Unit Price: kr.0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.909
Unit Price: kr.0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.803
Unit Price: kr.1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 630
Unit Price: kr.1.09000
Datasheet

Similar


Texas Instruments
In Stock: 6.274
Unit Price: kr.3.28000
Datasheet

Similar


Texas Instruments
In Stock: 202
Unit Price: kr.3.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.040
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 371
Unit Price: kr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 8.269
Unit Price: kr.1.93000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SCCM32X

DigiKey Part Number
LM431SCCM32XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431SCCM32X
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SCCM32X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.723 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.723In Stock
Ships from Flip Electronics