
LM385BD-1.2R2G | |
|---|---|
DigiKey Part Number | LM385BD-1.2R2GOSTR-ND - Tape & Reel (TR) LM385BD-1.2R2GOSCT-ND - Cut Tape (CT) LM385BD-1.2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BD-1.2R2G |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BD-1.2R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.03040 | kr.75.76 |
| 100 | kr.2.65200 | kr.265.20 |
| 250 | kr.2.47236 | kr.618.09 |
| 500 | kr.2.36380 | kr.1,181.90 |
| 1.000 | kr.2.27454 | kr.2,274.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11675 | kr.5,291.88 |
| 5.000 | kr.2.06159 | kr.10,307.95 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |







