LM358N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.620
Unit Price: kr.1.48000
Datasheet

Direct


Texas Instruments
In Stock: 19.444
Unit Price: kr.6.37000
Datasheet

Direct


Texas Instruments
In Stock: 73.990
Unit Price: kr.1.74000
Datasheet

Similar


Texas Instruments
In Stock: 2.053
Unit Price: kr.2.06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.052
Unit Price: kr.2.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 813
Unit Price: kr.1.93000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358N

DigiKey Part Number
LM358NFS-ND
Manufacturer
Manufacturer Product Number
LM358N
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
700 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable