LM358M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.412
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 67.906
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 9.465
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 5.982
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 2.570
Unit Price: kr.2.83000
Datasheet

Similar


onsemi
In Stock: 15.456
Unit Price: kr.2.70000
Datasheet

Similar


onsemi
In Stock: 39.701
Unit Price: kr.2.89000
Datasheet

Similar


onsemi
In Stock: 3.323
Unit Price: kr.1.80000
Datasheet

Upgrade


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.3.03213

Similar


Texas Instruments
In Stock: 11.302
Unit Price: kr.1.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.17247
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: kr.4.05090
Datasheet

Similar


Texas Instruments
In Stock: 22.485
Unit Price: kr.1.35000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: kr.1.67000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358M

DigiKey Part Number
LM358MFS-ND
Manufacturer
Manufacturer Product Number
LM358M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33.160 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33.160In Stock
Ships from Rochester Electronics, LLC