LM339M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.669
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.55063
Datasheet

Similar


Diodes Incorporated
In Stock: 3.880
Unit Price: kr.1.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: kr.5.59000
Datasheet

Similar


STMicroelectronics
In Stock: 5.877
Unit Price: kr.7.78000
Datasheet

Similar


STMicroelectronics
In Stock: 6.930
Unit Price: kr.10.42000
Datasheet

Similar


STMicroelectronics
In Stock: 3.750
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 39.528
Unit Price: kr.3.60000
Datasheet

Similar


Texas Instruments
In Stock: 2.423
Unit Price: kr.4.69000
Datasheet

Similar


Texas Instruments
In Stock: 1.069
Unit Price: kr.3.79000
Datasheet

Similar


Texas Instruments
In Stock: 536
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 12.700
Unit Price: kr.5.47000
Datasheet

Similar


STMicroelectronics
In Stock: 25.287
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1.409
Unit Price: kr.7.14000
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339M

DigiKey Part Number
LM339MFS-ND
Manufacturer
Manufacturer Product Number
LM339M
Description
IC COMPARATOR 4 GEN PUR 14SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM339M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.367 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12.367In Stock
Ships from Rochester Electronics, LLC