Direct




LM337BD2TR4 | |
|---|---|
DigiKey Part Number | LM337BD2TR4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM337BD2TR4 |
Description | IC REG LIN NEG ADJ 1.5A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337BD2TR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |


