LM324ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.058
Unit Price: kr.2.41000
Datasheet

Similar


Texas Instruments
In Stock: 8.469
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 721
Unit Price: kr.4.69000
Datasheet

Similar


Texas Instruments
In Stock: 971
Unit Price: kr.4.69000
Datasheet

Similar


Texas Instruments
In Stock: 271
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.392
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 6.209
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 7.394
Unit Price: kr.6.85000
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: kr.3.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 557
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 38.969
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 5.688
Unit Price: kr.6.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.859
Unit Price: kr.8.37000
Datasheet

Similar


Texas Instruments
In Stock: 1.007
Unit Price: kr.5.64000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14-DIP

LM324ANG

DigiKey Part Number
LM324ANGOS-ND
Manufacturer
Manufacturer Product Number
LM324ANG
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM324ANG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes