LM324ADTB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.490
Unit Price: kr.3.15000
Datasheet

Direct


Texas Instruments
In Stock: 8.710
Unit Price: kr.5.72000
Datasheet

Direct


Texas Instruments
In Stock: 21.029
Unit Price: kr.1.99000
Datasheet

Direct


Texas Instruments
In Stock: 838
Unit Price: kr.6.37000
Datasheet

Direct


Texas Instruments
In Stock: 14.433
Unit Price: kr.2.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.037
Unit Price: kr.7.59000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: kr.14.34000
Datasheet

Similar


Texas Instruments
In Stock: 4.173
Unit Price: kr.3.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.15.17000
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: kr.1.77587
Datasheet

Similar


Texas Instruments
In Stock: 3.649
Unit Price: kr.5.08000
Datasheet

Similar


Texas Instruments
In Stock: 1.950
Unit Price: kr.3.41000
Datasheet

Similar


Texas Instruments
In Stock: 3.974
Unit Price: kr.3.28000
Datasheet

Similar


Texas Instruments
In Stock: 5.774
Unit Price: kr.4.12000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324ADTB

DigiKey Part Number
LM324ADTB-ND
Manufacturer
Manufacturer Product Number
LM324ADTB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324ADTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types