SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223

LM317MSTT3G

DigiKey Part Number
LM317MSTT3GOSTR-ND - Tape & Reel (TR)
LM317MSTT3GOSCT-ND - Cut Tape (CT)
LM317MSTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MSTT3G
Description
IC REG LIN POS ADJ 500MA SOT-223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
LM317MSTT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.08600kr.20.86
25kr.1.86120kr.46.53
100kr.1.61410kr.161.41
250kr.1.49656kr.374.14
500kr.1.42566kr.712.83
1.000kr.1.36736kr.1,367.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27986kr.5,119.44
8.000kr.1.24734kr.9,978.72
12.000kr.1.23106kr.14,772.72
20.000kr.1.21302kr.24,260.40
28.000kr.1.20247kr.33,669.16
40.000kr.1.19234kr.47,693.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250