Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZRPG

DigiKey Part Number
LM317LZRPGOSCT-ND - Cut Tape (CT)
LM317LZRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM317LZRPG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LZRPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.70400kr.17.04
25kr.1.51480kr.37.87
100kr.1.30980kr.130.98
250kr.1.21140kr.302.85
500kr.1.15200kr.576.00
1.000kr.1.10320kr.1,103.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.06301kr.2,126.02
4.000kr.1.02994kr.4,119.76
6.000kr.1.01338kr.6,080.28
10.000kr.0.99504kr.9,950.40
14.000kr.0.98431kr.13,780.34
20.000kr.0.97399kr.19,479.80
50.000kr.0.95179kr.47,589.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000