



LM317LZREG | |
|---|---|
DigiKey Part Number | 488-LM317LZREGTR-ND - Tape & Reel (TR) 488-LM317LZREGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LZREG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZREG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.98700 | kr.19.87 |
| 25 | kr.1.77200 | kr.44.30 |
| 100 | kr.1.53420 | kr.153.42 |
| 250 | kr.1.42104 | kr.355.26 |
| 500 | kr.1.35288 | kr.676.44 |
| 1.000 | kr.1.29680 | kr.1,296.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21418 | kr.2,428.36 |
| 4.000 | kr.1.17725 | kr.4,709.00 |
| 6.000 | kr.1.15876 | kr.6,952.56 |
| 10.000 | kr.1.13828 | kr.11,382.80 |
| 14.000 | kr.1.12630 | kr.15,768.20 |
| 20.000 | kr.1.11480 | kr.22,296.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

