



LM317LZRAG | |
|---|---|
DigiKey Part Number | LM317LZRAGOSTR-ND - Tape & Reel (TR) LM317LZRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LZRAG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.63300 | kr.16.33 |
| 25 | kr.1.45320 | kr.36.33 |
| 100 | kr.1.25390 | kr.125.39 |
| 250 | kr.1.15896 | kr.289.74 |
| 500 | kr.1.10184 | kr.550.92 |
| 1.000 | kr.1.05491 | kr.1,054.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01617 | kr.2,032.34 |
| 4.000 | kr.0.98431 | kr.3,937.24 |
| 6.000 | kr.0.96835 | kr.5,810.10 |
| 10.000 | kr.0.95068 | kr.9,506.80 |
| 14.000 | kr.0.94035 | kr.13,164.90 |
| 20.000 | kr.0.93041 | kr.18,608.20 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

