



LM317LBZRPG | |
|---|---|
DigiKey Part Number | LM317LBZRPGOSCT-ND - Cut Tape (CT) LM317LBZRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LBZRPG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LBZRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.15400 | kr.21.54 |
| 25 | kr.1.92400 | kr.48.10 |
| 100 | kr.1.67120 | kr.167.12 |
| 250 | kr.1.55016 | kr.387.54 |
| 500 | kr.1.47710 | kr.738.55 |
| 1.000 | kr.1.41698 | kr.1,416.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.36750 | kr.2,735.00 |
| 4.000 | kr.1.32675 | kr.5,307.00 |
| 6.000 | kr.1.30636 | kr.7,838.16 |
| 10.000 | kr.1.28376 | kr.12,837.60 |
| 14.000 | kr.1.27055 | kr.17,787.70 |
| 20.000 | kr.1.25785 | kr.25,157.00 |
| 50.000 | kr.1.23050 | kr.61,525.00 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

