Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LBZRPG

DigiKey Part Number
LM317LBZRPGOSCT-ND - Cut Tape (CT)
LM317LBZRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM317LBZRPG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LBZRPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.15400kr.21.54
25kr.1.92400kr.48.10
100kr.1.67120kr.167.12
250kr.1.55016kr.387.54
500kr.1.47710kr.738.55
1.000kr.1.41698kr.1,416.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.36750kr.2,735.00
4.000kr.1.32675kr.5,307.00
6.000kr.1.30636kr.7,838.16
10.000kr.1.28376kr.12,837.60
14.000kr.1.27055kr.17,787.70
20.000kr.1.25785kr.25,157.00
50.000kr.1.23050kr.61,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250