Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LBZRAG

DigiKey Part Number
LM317LBZRAGOSTR-ND - Tape & Reel (TR)
LM317LBZRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LBZRAG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LBZRAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.54300kr.15.43
25kr.1.37080kr.34.27
100kr.1.18250kr.118.25
250kr.1.09232kr.273.08
500kr.1.03794kr.518.97
1.000kr.0.99318kr.993.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95637kr.1,912.74
4.000kr.0.92607kr.3,704.28
6.000kr.0.91090kr.5,465.40
10.000kr.0.89409kr.8,940.90
14.000kr.0.88426kr.12,379.64
20.000kr.0.87481kr.17,496.20
50.000kr.0.85446kr.42,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250