Upgrade
Similar
Similar
Similar
Similar
Similar

LM293DG | |
|---|---|
DigiKey Part Number | LM293DGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM293DG |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293DG Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM293DR2G | onsemi | 5.972 | LM293DR2GOSCT-ND | kr.1.20000 | Direct |
| LM293ADR | Texas Instruments | 2.068 | 296-26090-1-ND | kr.2.22000 | Direct |
| LM293DRG3 | Texas Instruments | 9.687 | 296-27691-1-ND | kr.2.54000 | Direct |
| LM193DT | STMicroelectronics | 4.704 | 497-6992-1-ND | kr.12.30000 | Upgrade |
| LM293DT | STMicroelectronics | 1.147 | 497-1566-1-ND | kr.2.03000 | Upgrade |





