



LM2931Z-5.0RPG | |
|---|---|
DigiKey Part Number | LM2931Z-5.0RPGOSCT-ND - Cut Tape (CT) LM2931Z-5.0RPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM2931Z-5.0RPG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931Z-5.0RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.43700 | kr.24.37 |
| 25 | kr.2.18120 | kr.54.53 |
| 100 | kr.1.89620 | kr.189.62 |
| 250 | kr.1.76080 | kr.440.20 |
| 500 | kr.1.67914 | kr.839.57 |
| 1.000 | kr.1.61194 | kr.1,611.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51121 | kr.3,022.42 |
| 4.000 | kr.1.46699 | kr.5,867.96 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

