LM2575D2T-3.3R4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 928
Unit Price: kr.13.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.55190
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.51000
Datasheet

Similar


Microchip Technology
In Stock: 2.092
Unit Price: kr.11.51000
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: kr.49.96000
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: kr.42.37000
Datasheet

Similar


Texas Instruments
In Stock: 842
Unit Price: kr.44.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.38.58000
Datasheet

Similar


Microchip Technology
In Stock: 77
Unit Price: kr.27.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.21.02619
Datasheet

Similar


Microchip Technology
In Stock: 155
Unit Price: kr.28.68000
Datasheet

Similar


Microchip Technology
In Stock: 1.416
Unit Price: kr.28.68000
Datasheet

Similar


Texas Instruments
In Stock: 6.233
Unit Price: kr.28.68000
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-3.3R4

DigiKey Part Number
LM2575D2T-3.3R4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2575D2T-3.3R4
Description
IC REG BUCK 3.3V 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-3.3R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types