Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-15R4G

DigiKey Part Number
LM2575D2T-15R4GOSTR-ND - Tape & Reel (TR)
LM2575D2T-15R4GOSCT-ND - Cut Tape (CT)
LM2575D2T-15R4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575D2T-15R4G
Description
IC REG BUCK 15V 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-15R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.08855kr.7,270.84
1.600kr.7.21738kr.11,547.81
2.400kr.6.95007kr.16,680.17
5.600kr.6.68274kr.37,423.34
Manufacturers Standard Package
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000