Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117MPX-ADJNOPB

DigiKey Part Number
488-LM1117MPX-ADJNOPBTR-ND - Tape & Reel (TR)
488-LM1117MPX-ADJNOPBCT-ND - Cut Tape (CT)
488-LM1117MPX-ADJNOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-ADJNOPB
Description
IC REG LIN POS ADJ 800MA SOT-223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.61200kr.26.12
25kr.2.33560kr.58.39
100kr.2.03510kr.203.51
250kr.1.89136kr.472.84
500kr.1.80474kr.902.37
1.000kr.1.73348kr.1,733.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.57917kr.6,316.68
8.000kr.1.54060kr.12,324.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000