
LED-SMART-DIM-LLC-150WGEVB | |
|---|---|
DigiKey Part Number | 488-LED-SMART-DIM-LLC-150WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | LED-SMART-DIM-LLC-150WGEVB |
Description | 150W HIGH EFFICIENCY SMART LED D |
Customer Reference | |
Detailed Description | NCL2801, NCL30159, NCL38046, NCP4318 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | NCL2801, NCL30159, NCL38046, NCP4318 |

