Similar

LE25S81MCTWG | |
|---|---|
DigiKey Part Number | LE25S81MCTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE25S81MCTWG |
Description | IC FLASH 8MBIT SPI 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 40 MHz 8-SOIC/SOPJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 500µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC/SOPJ | |
Base Product Number |


