


LC709203FQH-02TWG | |
|---|---|
DigiKey Part Number | LC709203FQH-02TWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709203FQH-02TWG |
Description | IC BATT MON LI-ION 1CELL 8WDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-VDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LC709203FQH-02TWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x4) | |
Base Product Number |

