
LC05112C01MTTTG | |
|---|---|
DigiKey Part Number | 2156-LC05112C01MTTTG-OS-ND |
Manufacturer | |
Manufacturer Product Number | LC05112C01MTTTG |
Description | IC BATT PROT LI-ION 1CELL 6WDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWDFN | |
Supplier Device Package | 6-WDFN (4x2.6), Dual Flag | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | kr.7.13731 | kr.1,934.21 |
| Unit Price without VAT: | kr.7.13731 |
|---|---|
| Unit Price with VAT: | kr.8.92164 |

