
LB1973M-TLM-E | |
|---|---|
DigiKey Part Number | 869-1271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1973M-TLM-E |
Description | IC MTR DRV BIPLR 1.8-7.5V 10MFPS |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 10-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LB1973M-TLM-E Models |
Category | Applications Camera |
Manufacturer onsemi | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 7.5V |
Part Status Obsolete | Voltage - Load 1.8V ~ 7.5V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-LSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 10-MFPS |
Interface Parallel | Base Product Number |
Technology Bipolar |

