
LB1837M-TLM-E | |
|---|---|
DigiKey Part Number | 869-1241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1837M-TLM-E |
Description | IC HALF BRIDGE DRVR 250MA 14SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-SOIC/MFPS |
EDA/CAD Models | LB1837M-TLM-E Models |
Category | Current - Output / Channel 250mA |
Manufacturer onsemi | Voltage - Supply 3V ~ 9V |
Packaging Tape & Reel (TR) | Voltage - Load 3V ~ 9V |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Load Type Inductive | Supplier Device Package 14-SOIC/MFPS |
Technology Bipolar | Base Product Number |

