
LA1837ML-TLM-E | |
|---|---|
DigiKey Part Number | LA1837ML-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA1837ML-TLM-E |
Description | IC AM/FM 1CHIP HOME TUNER S596 |
Customer Reference | |
Detailed Description | RF IC AM, FM, Tuner AM, FM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | AM, FM, Tuner | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

