KST5550MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 46.841
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 16.172
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 366.400
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 18.146
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 2.937
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 9.953
Unit Price: kr.1.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.4.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 30.271
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.940
Unit Price: kr.1.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 25.455
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.93000
Datasheet
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST5550MTF

DigiKey Part Number
KST5550MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST5550MTF
Description
TRANS NPN 140V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST5550MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable