KST5088MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28.457
Unit Price: kr.0.17000
Datasheet

Direct


onsemi
In Stock: 1.403
Unit Price: kr.0.36000
Datasheet

Similar


onsemi
In Stock: 23.984
Unit Price: kr.0.12000
Datasheet

Similar


onsemi
In Stock: 35.779
Unit Price: kr.0.12000
Datasheet

Similar


onsemi
In Stock: 72.789
Unit Price: kr.0.11000
Datasheet

Similar


onsemi
In Stock: 21.809
Unit Price: kr.0.13000
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: kr.0.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 62
Unit Price: kr.0.19000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST5088MTF

DigiKey Part Number
KST5088MTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST5088MTF
Description
TRANS NPN 30V 0.05A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST5088MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable