KST5087MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 205.042
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 11.255
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 735
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.21457
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 50.130
Unit Price: kr.2.98000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53714
Datasheet
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST5087MTF

DigiKey Part Number
KST5087MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST5087MTF
Description
TRANS PNP 50V 0.05A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST5087MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
40MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 210.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

210.000In Stock
Ships from Rochester Electronics, LLC