Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP92TA

DigiKey Part Number
KSP92TACT-ND - Cut Tape (CT)
KSP92TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP92TA
Description
TRANS PNP 300V 0.5A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP92TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.176
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):2000
Tape & Box (TB):2000
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.30500kr.13.05
100kr.0.81530kr.81.53
500kr.0.60340kr.301.70
1.000kr.0.53478kr.534.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.47692kr.953.84
4.000kr.0.42814kr.1,712.56
6.000kr.0.40326kr.2,419.56
10.000kr.0.37527kr.3,752.70
14.000kr.0.35869kr.5,021.66
20.000kr.0.34256kr.6,851.20
50.000kr.0.30715kr.15,357.50
100.000kr.0.28528kr.28,528.00
200.000kr.0.27328kr.54,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000