KSC3076YTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 669
Unit Price: kr.0.61000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC3076YTU

DigiKey Part Number
KSC3076YTU-ND
Manufacturer
Manufacturer Product Number
KSC3076YTU
Description
TRANS NPN 50V 2A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
KSC3076YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable