Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD471ACYBU

DigiKey Part Number
KSD471ACYBU-ND
Manufacturer
Manufacturer Product Number
KSD471ACYBU
Description
TRANS NPN 30V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSD471ACYBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
800 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.801
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.70400kr.17.04
100kr.1.07510kr.107.51
500kr.0.80272kr.401.36
1.000kr.0.71463kr.714.63
2.000kr.0.64033kr.1,280.66
5.000kr.0.55981kr.2,799.05
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000