
KSD363RTU | |
|---|---|
DigiKey Part Number | KSD363RTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD363RTU |
Description | TRANS NPN 120V 6A TO-220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD363RTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 5V | |
Power - Max | 40 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 50 | kr.4.01740 | kr.200.87 |
| 100 | kr.3.57120 | kr.357.12 |
| 500 | kr.2.78600 | kr.1,393.00 |
| 1.000 | kr.2.53323 | kr.2,533.23 |
| 2.000 | kr.2.32056 | kr.4,641.12 |
| 5.000 | kr.2.09041 | kr.10,452.05 |
| 10.000 | kr.1.94819 | kr.19,481.90 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |




