Bipolar (BJT) Transistor NPN - Darlington 100 V 3 A 1.3 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD1692YS

DigiKey Part Number
KSD1692YS-ND
Manufacturer
Manufacturer Product Number
KSD1692YS
Description
TRANS NPN DARL 100V 3A TO-126-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 3 A 1.3 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 1.5mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1.5A, 2V
Power - Max
1.3 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.192
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
10kr.4.84200kr.48.42
100kr.3.18610kr.318.61
500kr.2.47452kr.1,237.26
1.000kr.2.24529kr.2,245.29
2.000kr.2.05239kr.4,104.78
6.000kr.1.80748kr.10,844.88
10.000kr.1.71462kr.17,146.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000