Bipolar (BJT) Transistor NPN 60 V 5 A 1.3 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD1691YSTU

DigiKey Part Number
KSD1691YSTU-ND
Manufacturer
Manufacturer Product Number
KSD1691YSTU
Description
TRANS NPN 60V 5A TO-126-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 1.3 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2A, 1V
Power - Max
1.3 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.323
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.4.46900kr.44.69
100kr.2.93020kr.293.02
500kr.2.26798kr.1,133.99
1.920kr.1.88496kr.3,619.12
3.840kr.1.73247kr.6,652.68
5.760kr.1.65475kr.9,531.36
11.520kr.1.53890kr.17,728.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500