KSC3296YTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 92
Unit Price: kr.14.40000
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.5.74328
Datasheet
Bipolar (BJT) Transistor NPN 150 V 1.5 A 4MHz 20 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC3296YTU

DigiKey Part Number
KSC3296YTU-ND
Manufacturer
Manufacturer Product Number
KSC3296YTU
Description
TRANS NPN 150V 1.5A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1.5 A 4MHz 20 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
KSC3296YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 10V
Power - Max
20 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics