



SB4011NOM | |
|---|---|
DigiKey Part Number | 360-2916-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOM |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.03000 | kr.57.03 |
| 10 | kr.49.21500 | kr.492.15 |
| 25 | kr.46.40920 | kr.1,160.23 |
| 50 | kr.44.38880 | kr.2,219.44 |
| 100 | kr.42.45340 | kr.4,245.34 |
| 250 | kr.40.01928 | kr.10,004.82 |
| 500 | kr.38.26750 | kr.19,133.75 |
| 1.000 | kr.36.58914 | kr.36,589.14 |
| Unit Price without VAT: | kr.57.03000 |
|---|---|
| Unit Price with VAT: | kr.71.28750 |
















