
KSB596YTU | |
|---|---|
DigiKey Part Number | KSB596YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSB596YTU |
Description | TRANS PNP 80V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 3MHz 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB596YTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.7V @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 70µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 5V | |
Power - Max | 30 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 50 | kr.5.33300 | kr.266.65 |
| 100 | kr.4.75690 | kr.475.69 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |


