
KSC1845FTA | |
|---|---|
DigiKey Part Number | KSC1845FTACT-ND - Cut Tape (CT) KSC1845FTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1845FTA |
Description | TRANS NPN 120V 0.05A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1845FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 6V | |
Power - Max | 500 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Tape & Box (TB): | 26000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.22800 | kr.12.28 |
| 100 | kr.0.76900 | kr.76.90 |
| 500 | kr.0.56802 | kr.284.01 |
| 1.000 | kr.0.50302 | kr.503.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44814 | kr.896.28 |
| 4.000 | kr.0.40188 | kr.1,607.52 |
| 6.000 | kr.0.37827 | kr.2,269.62 |
| 10.000 | kr.0.35172 | kr.3,517.20 |
| 14.000 | kr.0.33600 | kr.4,704.00 |
| 20.000 | kr.0.32070 | kr.6,414.00 |
| 50.000 | kr.0.28711 | kr.14,355.50 |
| 100.000 | kr.0.26636 | kr.26,636.00 |
| 200.000 | kr.0.25238 | kr.50,476.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |







