KSC2330YTA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.129
Unit Price: kr.1.96540
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 225.574
Unit Price: kr.0.69740
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 57.450
Unit Price: kr.0.69740
Datasheet
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2330YTA

DigiKey Part Number
KSC2330YTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC2330YTA
Description
TRANS NPN 300V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.602 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41.602In Stock
Ships from Flip Electronics