
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 7.4µm x 7.4µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 15.0 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 32-CDIP Module | |
Supplier Device Package | 32-CDIP | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,337.49000 | kr.9,337.49 |
| Unit Price without VAT: | kr.9,337.49000 |
|---|---|
| Unit Price with VAT: | kr.11,671.86250 |

