



AS11AP | |
|---|---|
DigiKey Part Number | 360-3719-ND |
Manufacturer | |
Manufacturer Product Number | AS11AP |
Description | SWITCH SLIDE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS11AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.29.03700 | kr.290.37 |
| 25 | kr.26.89920 | kr.672.48 |
| 100 | kr.23.99120 | kr.2,399.12 |
| 250 | kr.22.32316 | kr.5,580.79 |
| 500 | kr.21.20286 | kr.10,601.43 |
| 1.000 | kr.20.20266 | kr.20,202.66 |
| 2.500 | kr.19.05644 | kr.47,641.10 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |











