KA7805ETU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.079
Unit Price: kr.3.73000
Datasheet

Similar


onsemi
In Stock: 15.802
Unit Price: kr.3.92000
Datasheet

Similar


onsemi
In Stock: 65.425
Unit Price: kr.3.34000
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: kr.4.57000
Datasheet

Similar


onsemi
In Stock: 402
Unit Price: kr.4.18000
Datasheet

Similar


onsemi
In Stock: 6.846
Unit Price: kr.3.99000
Datasheet

Direct


Texas Instruments
In Stock: 4.307
Unit Price: kr.8.62000
Datasheet

Similar


STMicroelectronics
In Stock: 8.937
Unit Price: kr.3.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1.765
Unit Price: kr.3.92000
Datasheet

Similar


STMicroelectronics
In Stock: 41.319
Unit Price: kr.3.22000
Datasheet

Similar


STMicroelectronics
In Stock: 142
Unit Price: kr.4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 2.074
Unit Price: kr.3.86000
Datasheet

Similar


Texas Instruments
In Stock: 1.379
Unit Price: kr.9.13000
Datasheet

Similar


Texas Instruments
In Stock: 1.783
Unit Price: kr.9.45000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA7805ETU

DigiKey Part Number
KA7805ETU-ND
Manufacturer
Manufacturer Product Number
KA7805ETU
Description
IC REG LINEAR 5V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KA7805ETU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable