
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.7V ~ 30V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 46% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.00500 | kr.50.05 |
| 50 | kr.4.22920 | kr.211.46 |
| 100 | kr.3.98850 | kr.398.85 |
| 250 | kr.3.73528 | kr.933.82 |
| 500 | kr.3.58234 | kr.1,791.17 |
| 1.000 | kr.3.45658 | kr.3,456.58 |
| 2.500 | kr.3.32375 | kr.8,309.38 |
| 5.000 | kr.3.24370 | kr.16,218.50 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

